RS PRO Braided Silicone Rubber, Fibreglass Silver Fire Sleeve, 5m Length 25 mm Cable Diameter
- RS Stock No.:
- 731-307
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 metres)*
$235.40
(exc. GST)
$258.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $235.40 | $47.08 |
*price indicative
- RS Stock No.:
- 731-307
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Silver | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 25mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Silver | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 25mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 25 mm Fire Sleeve 5 m
This RS PRO fire sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for environments where high heat resistance is crucial, this fire sleeve ensures safety and reliability.
Features and Benefits
Material: Silicone rubber and fibreglass provide superior heat resistance and durability.
Dielectric Strength: 30 kV ensures excellent electrical insulation properties.
Maximum Cable Diameter: Accommodates cables up to 25 mm for versatile use.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-temperature applications.
Sleeve Length: 5 m length allows for extended coverage and flexibility.
Wall Thickness: 2 mm thickness offers robust protection against heat and abrasion.
Standards Approvals: Complies with EN 45545-2 and UL94 standards for safety and performance.
Dielectric Strength: 30 kV ensures excellent electrical insulation properties.
Maximum Cable Diameter: Accommodates cables up to 25 mm for versatile use.
Maximum Operating Temperature: Withstands temperatures up to 200 °C for high-temperature applications.
Sleeve Length: 5 m length allows for extended coverage and flexibility.
Wall Thickness: 2 mm thickness offers robust protection against heat and abrasion.
Standards Approvals: Complies with EN 45545-2 and UL94 standards for safety and performance.
Applications
Automotive industry
Aerospace engineering
Industrial manufacturing
Electrical installations
Aerospace engineering
Industrial manufacturing
Electrical installations
Additional Information
Not expandable, designed for fixed installations
Colour: Silver for easy identification and aesthetic integration
Braided construction for enhanced strength and durability
Colour: Silver for easy identification and aesthetic integration
Braided construction for enhanced strength and durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53












