RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 1m Length 19 mm Cable Diameter
- RS Stock No.:
- 731-279
- Brand:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.92
(exc. GST)
$41.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $37.92 |
| 10 + | $34.89 |
*price indicative
- RS Stock No.:
- 731-279
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 19mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 19mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 19 mm Fire Sleeve, 1 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Constructed from silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability, making it Ideal for industrial environments where safety is paramount.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature applications.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and protection.
1 m Sleeve Length: Convenient for various installation requirements.
19 mm Maximum Cable Diameter: Accommodates a wide range of cable sizes.
2 mm Wall Thickness: Ensures robust protection against heat and abrasion.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature applications.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and protection.
1 m Sleeve Length: Convenient for various installation requirements.
19 mm Maximum Cable Diameter: Accommodates a wide range of cable sizes.
2 mm Wall Thickness: Ensures robust protection against heat and abrasion.
Applications
Automotive industry
Aerospace
Manufacturing plants
Electrical installations
Aerospace
Manufacturing plants
Electrical installations
Additional Information
Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Each
$37.92
Each
$37.92
Each
$37.92
Each
$26.72











