RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 83 mm Cable Diameter
- RS Stock No.:
- 731-251
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$330.32
(exc. GST)
$363.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.32 |
*price indicative
- RS Stock No.:
- 731-251
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 1m | |
| Braided | No | |
| Maximum Cable Diameter | 83mm | |
| Maximum Operating Temperature | 250°C | |
| Shielding | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 1m | ||
Braided No | ||
Maximum Cable Diameter 83mm | ||
Maximum Operating Temperature 250°C | ||
Shielding No | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Rubber Fire Sleeve, 83 mm Diameter
The RS PRO Silicone Rubber Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. With a maximum operating temperature of 250 °C, this sleeve is Ideal for safeguarding critical components in high-heat environments.
Features and Benefits
Silicone Rubber Material: Provides excellent thermal insulation and fire resistance.
Maximum Cable Diameter of 83 mm: Accommodates large cables and hoses for versatile use.
1 Metre Sleeve Length: Offers sufficient coverage for various applications.
High Temperature Resistance: Withstands temperatures up to 250 °C for reliable protection.
Maximum Cable Diameter of 83 mm: Accommodates large cables and hoses for versatile use.
1 Metre Sleeve Length: Offers sufficient coverage for various applications.
High Temperature Resistance: Withstands temperatures up to 250 °C for reliable protection.
Applications
Automotive industry
Aerospace applications
Industrial machinery
Electrical installations
Aerospace applications
Industrial machinery
Electrical installations
Additional Information
Complies with industry standards for fire safety and thermal protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0457395
Each
$209.04
- RS Stock No. 0731249
Each
$307.32
- RS Stock No. 0733650
Each
$396.68
- RS Stock No. 0731195
Each
$145.50












