RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 5m Length 4 mm Cable Diameter
- RS Stock No.:
- 731-218
- Brand:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 5 metres)*
$112.26
(exc. GST)
$123.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $112.26 | $22.452 | - |
| 5 + | $103.28 | $20.656 | 7% |
*price indicative
- RS Stock No.:
- 731-218
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Blue | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 4mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Blue | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 4mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 30 kV Fire Sleeve, 5 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Constructed from silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and dielectric strength, making it Ideal for demanding industrial environments.
Features and Benefits
Braided Design: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Cable Diameter of 4 mm: Suitable for a range of cable sizes.
Maximum Operating Temperature of 200 °C: Ensures reliable performance in high-temperature conditions.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and protection.
5 m Sleeve Length: Provides ample coverage for various applications.
2 mm Wall Thickness: Ensures robust protection against abrasion and heat.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Cable Diameter of 4 mm: Suitable for a range of cable sizes.
Maximum Operating Temperature of 200 °C: Ensures reliable performance in high-temperature conditions.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and protection.
5 m Sleeve Length: Provides ample coverage for various applications.
2 mm Wall Thickness: Ensures robust protection against abrasion and heat.
Applications
Aerospace
Automotive
Industrial machinery
Electrical installations
Automotive
Industrial machinery
Electrical installations
Additional Information
Complies with EN 45545-2 and UL94 standards for fire safety.
Classified as HB and V0 under IEC 60695-11-10.
Suitable for use in environments requiring ISO 11925-2 compliance.
Classified as HB and V0 under IEC 60695-11-10.
Suitable for use in environments requiring ISO 11925-2 compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
1 Bag of 5 Metre(s)
$112.26
1 Bag of 5 Metre(s)
$311.19
1 Bag of 5 Metre(s)
$112.26
1 Bag of 5 Metre(s)
$131.11









