RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 5m Length 12 mm Cable Diameter
- RS Stock No.:
- 731-172
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 metres)*
$155.42
(exc. GST)
$170.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $155.42 | $31.084 |
*price indicative
- RS Stock No.:
- 731-172
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Black | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 12mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Black | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 12mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 12 mm Fire Sleeve 5 m
The RS PRO Fire Sleeve is designed to provide exceptional protection for cables and hoses in high-temperature environments. Made from a combination of silicone rubber and fibreglass, this sleeve offers reliable insulation and durability. Ideal for industrial applications where fire resistance is crucial, it ensures safety and longevity of components.
Features and Benefits
Material: Silicone rubber and fibreglass provide excellent heat resistance and durability.
Dielectric Strength: 30 kV ensures effective insulation in electrical applications.
Maximum Cable Diameter: Accommodates cables up to 12 mm, offering versatility in use.
Maximum Operating Temperature: Withstands temperatures up to 200 °C, suitable for high-heat environments.
Wall Thickness: 2 mm thickness provides robust protection against abrasion and heat.
Length: 5 m length allows for coverage of extended cable runs.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 for assured safety and performance.
Dielectric Strength: 30 kV ensures effective insulation in electrical applications.
Maximum Cable Diameter: Accommodates cables up to 12 mm, offering versatility in use.
Maximum Operating Temperature: Withstands temperatures up to 200 °C, suitable for high-heat environments.
Wall Thickness: 2 mm thickness provides robust protection against abrasion and heat.
Length: 5 m length allows for coverage of extended cable runs.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 for assured safety and performance.
Applications
Automotive industry
Aerospace
Manufacturing plants
Electrical installations
Aerospace
Manufacturing plants
Electrical installations
Additional Information
The RS PRO Fire Sleeve is classified as HB and V0, ensuring it meets stringent fire safety standards. It is available in black and is not expandable, providing a snug fit for cables and hoses.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
1 Bag of 5 Metre(s)
$151.51
1 Bag of 5 Metre(s)
$155.42
1 Bag of 5 Metre(s)
$155.42
1 Bag of 5 Metre(s)
$123.27










