RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 5m Length 28 mm Cable Diameter
- RS Stock No.:
- 730-392
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 metres)*
$270.02
(exc. GST)
$297.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | $270.02 | $54.004 |
*price indicative
- RS Stock No.:
- 730-392
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 28mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 28mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 30 kV Fire Sleeve, 28 mm Diameter
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. This fire sleeve is Ideal for applications requiring reliable protection in high-temperature environments.
Features and Benefits
Braided Construction: Enhances durability and flexibility for easy installation.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Material: Silicone rubber and fibreglass offer superior heat resistance and protection.
Maximum Cable Diameter of 28 mm: Suitable for a wide range of cable sizes.
Maximum Operating Temperature of 200 °C: Ensures performance in high-temperature conditions.
Sleeve Length of 5 m: Offers ample coverage for various applications.
Wall Thickness of 2 mm: Provides robust protection against heat and abrasion.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Material: Silicone rubber and fibreglass offer superior heat resistance and protection.
Maximum Cable Diameter of 28 mm: Suitable for a wide range of cable sizes.
Maximum Operating Temperature of 200 °C: Ensures performance in high-temperature conditions.
Sleeve Length of 5 m: Offers ample coverage for various applications.
Wall Thickness of 2 mm: Provides robust protection against heat and abrasion.
Applications
Automotive industry
Aerospace applications
Industrial machinery
Electrical installations
Aerospace applications
Industrial machinery
Electrical installations
Additional Information
Complies with EN 45545-2 and UL94 standards for fire safety.
Classified as HB and V0 according to IEC 60695-11-10.
Suitable for use in environments requiring ISO 11925-2 compliance.
Classified as HB and V0 according to IEC 60695-11-10.
Suitable for use in environments requiring ISO 11925-2 compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
