RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 30 mm Cable Diameter
- RS Stock No.:
- 707-031
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
$333.56
(exc. GST)
$366.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $333.56 | $13.342 |
*price indicative
- RS Stock No.:
- 707-031
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Orange | |
| Material | Polyester | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Maximum Cable Diameter | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Shielding | No | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | REACH, RoHS | |
| Wall Thickness | 550μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Orange | ||
Material Polyester | ||
Sleeve Length 100m | ||
Braided Yes | ||
Maximum Cable Diameter 30mm | ||
Minimum Operating Temperature -40°C | ||
Shielding No | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals REACH, RoHS | ||
Wall Thickness 550μm | ||
- COO (Country of Origin):
- DE
RS PRO 30 mm Polyester Cable Sleeve
The RS PRO Cable Sleeve is designed to provide robust protection for cables with a maximum diameter of 30 mm. Made from Durable polyester, it is Ideal for safeguarding cables in demanding environments. With a wide operating temperature range, this sleeve is suitable for various industrial applications.
Features and Benefits
Braided Design: Enhances flexibility and durability.
Colour: High-visibility Orange for easy identification.
Material: Polyester construction for excellent wear resistance.
Maximum Cable Diameter: Accommodates cables up to 30 mm.
Operating Temperature Range: Suitable for environments from -40 °C to 150 °C.
Sleeve Length: Supplied in a 100 m roll for extensive coverage.
Wall Thickness: 0.55 mm for added protection.
Standards Compliance: Meets REACH and RoHS standards for safety and environmental compliance.
Colour: High-visibility Orange for easy identification.
Material: Polyester construction for excellent wear resistance.
Maximum Cable Diameter: Accommodates cables up to 30 mm.
Operating Temperature Range: Suitable for environments from -40 °C to 150 °C.
Sleeve Length: Supplied in a 100 m roll for extensive coverage.
Wall Thickness: 0.55 mm for added protection.
Standards Compliance: Meets REACH and RoHS standards for safety and environmental compliance.
Applications
Industrial cable management
Automotive wiring protection
Electrical installations
Automotive wiring protection
Electrical installations
Additional Information
This cable sleeve is non-shielding, making it suitable for applications where electromagnetic interference is not a concern.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length
- RND Expandable Braided Polyester Orange Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 28 mm Cable Diameter
- Thomas & Betts Braided Polyester Black Cable Sleeve Bind-It Series
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 7.5 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 24 mm Cable Diameter
