RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 10 mm Cable Diameter
- RS Stock No.:
- 707-025
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$456.77
(exc. GST)
$502.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $456.77 | $4.568 |
*price indicative
- RS Stock No.:
- 707-025
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Orange | |
| Material | Polyester | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Maximum Cable Diameter | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Shielding | No | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | REACH, RoHS | |
| Wall Thickness | 550μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Orange | ||
Material Polyester | ||
Sleeve Length 100m | ||
Braided Yes | ||
Maximum Cable Diameter 10mm | ||
Minimum Operating Temperature -40°C | ||
Shielding No | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals REACH, RoHS | ||
Wall Thickness 550μm | ||
- COO (Country of Origin):
- DE
RS PRO 100 m Orange Cable Sleeve
RS PRO offers a Durable cable sleeve designed to protect and manage cables in various industrial environments. Made from high-quality polyester, this sleeve is Ideal for applications requiring flexibility and resilience. Its vibrant Orange color ensures high visibility, enhancing safety and organization.
Features and Benefits
Braided Design: Provides enhanced flexibility and durability.
Material: Polyester construction ensures resistance to wear and tear.
Temperature Range: Operates effectively between -40 °C and 150 °C.
Cable Diameter: Accommodates cables up to 10 mm in diameter.
Length: Supplied in a 100 m roll for extensive coverage.
Wall Thickness: 0.55 mm thickness offers robust protection.
Compliance: Meets REACH and RoHS standards for safety and environmental assurance.
Material: Polyester construction ensures resistance to wear and tear.
Temperature Range: Operates effectively between -40 °C and 150 °C.
Cable Diameter: Accommodates cables up to 10 mm in diameter.
Length: Supplied in a 100 m roll for extensive coverage.
Wall Thickness: 0.55 mm thickness offers robust protection.
Compliance: Meets REACH and RoHS standards for safety and environmental assurance.
Applications
Industrial cable management
Electrical installations
Automotive wiring protection
Telecommunications
Electrical installations
Automotive wiring protection
Telecommunications
Additional Information
This cable sleeve is non-shielding, making it suitable for applications where electromagnetic interference is not a concern.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length
- RND Expandable Braided Polyester Orange Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 28 mm Cable Diameter
- Thomas & Betts Braided Polyester Black Cable Sleeve Bind-It Series
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 7.5 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 24 mm Cable Diameter
