RS PRO Braided Polyester Orange Cable Sleeve, 100m Length 8 mm Cable Diameter
- RS Stock No.:
- 707-024
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$421.80
(exc. GST)
$463.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $421.80 | $4.218 |
*price indicative
- RS Stock No.:
- 707-024
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Orange | |
| Material | Polyester | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Maximum Cable Diameter | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Shielding | No | |
| Standards/Approvals | REACH, RoHS | |
| Wall Thickness | 550μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Orange | ||
Material Polyester | ||
Sleeve Length 100m | ||
Braided Yes | ||
Maximum Cable Diameter 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Shielding No | ||
Standards/Approvals REACH, RoHS | ||
Wall Thickness 550μm | ||
- COO (Country of Origin):
- DE
RS PRO 8 mm Polyester Cable Sleeve
The RS PRO Polyester Cable Sleeve is designed to protect and manage cables in various industrial environments. Its robust polyester construction ensures durability and flexibility, making it Ideal for cable organisation and protection against abrasion.
Features and Benefits
Braided Design: Enhances flexibility and ease of installation.
Colour: High-visibility Orange for easy identification and safety.
Material: Durable polyester for long-lasting performance.
Maximum Cable Diameter: Accommodates cables up to 8 mm in diameter.
Temperature Range: Operates effectively from -40 °C to 150 °C.
Length: Available in 100 m lengths for extensive coverage.
Wall Thickness: 0.55 mm for optimal protection without bulk.
Standards: Complies with REACH and RoHS for environmental safety.
Colour: High-visibility Orange for easy identification and safety.
Material: Durable polyester for long-lasting performance.
Maximum Cable Diameter: Accommodates cables up to 8 mm in diameter.
Temperature Range: Operates effectively from -40 °C to 150 °C.
Length: Available in 100 m lengths for extensive coverage.
Wall Thickness: 0.55 mm for optimal protection without bulk.
Standards: Complies with REACH and RoHS for environmental safety.
Applications
Industrial cable management
Automotive wiring protection
Electronics and telecommunications
Automotive wiring protection
Electronics and telecommunications
Additional Information
Meets REACH and RoHS standards ensuring compliance with environmental regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0707028
1 Reel of 100 Metre(s)
$546.01
- RS Stock No. 0707023
1 Reel of 100 Metre(s)
$335.15
- RS Stock No. 0707029
1 Reel of 50 Metre(s)
$471.54
- RS Stock No. 0707030
1 Reel of 50 Metre(s)
$576.72
Related links
- RS PRO Braided Polyester Orange Cable Sleeve, 100m Length
- RND Expandable Braided Polyester Orange Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 28 mm Cable Diameter
- Thomas & Betts Braided Polyester Black Cable Sleeve Bind-It Series
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 7.5 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 100m Length 24 mm Cable Diameter











