Festo Black Cable Sleeve, ASI-KT Series
- RS Stock No.:
- 647-509
- Mfr. Part No.:
- ASI-KT-FK
- Brand:
- Festo
Subtotal (1 unit)*
$23.79
(exc. GST)
$26.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.79 |
*price indicative
- RS Stock No.:
- 647-509
- Mfr. Part No.:
- ASI-KT-FK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Series | ASI-KT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Series ASI-KT | ||
- COO (Country of Origin):
- CZ
The Festo Cable sleeve is an innovative solution designed to enhance the durability and reliability of connected components in various applications. Built to a high degree of protection, this product ensures that assemblies remain secure and functional even in challenging environments. Its robust construction meets the IEC 60529 standard, offering IP65 classification, which signifies exceptional resistance to dust and water ingress. The cable sleeve also aligns with VDMA24364-B2-L regulations, guaranteeing LABS conformity for industries concerned with product cleanliness. Ideal for use in moderate corrosion stress settings, it provides peace of mind while ensuring longevity in performance, making it an essential asset for modern engineering demands.
Degree of protection IP65 ensures reliable performance in harsh environments
Constructed to IEC 60529 standards for comprehensive shielding against dust and water
LABS (PWIS) conformity as per VDMA24364-B2-L for cleanliness in sensitive applications
Corrosion resistance class CRC 2 offers resilience against moderate corrosion stress
Designed for use in assembled states enhancing installation versatility and efficiency
Suitable for a variety of applications making it a flexible choice for engineers and manufacturers
Durable construction promotes longevity reducing the need for frequent replacements
Related links
- Festo Cable Socket For Use With Electrical Connection Technology
- Festo Black Cable Clip Mounting Clamp
- Festo ASI-KK Cable Cap Electrical Connection Technology, 18787
- Festo ASI-KVT, 18786
- RS PRO Polyvinyl Chloride Black Cable Sleeve, 50m Length
- StarTech.com Polyester, Nylon Black Cable Sleeve
- RS PRO Polyvinyl Chloride Black Cable Sleeve, 10m Length 6 mm Cable Diameter
- Radiall Polyvinyl Chloride Black Cable Sleeve
