RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 70 mm Cable Diameter

Subtotal (1 unit)*

$169.31

(exc. GST)

$186.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.31

*price indicative

RS Stock No.:
457-393
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Red

Material

Silicone Rubber

Sleeve Length

1m

Braided

Yes

Maximum Cable Diameter

70mm

Maximum Operating Temperature

200°C

Standards/Approvals

EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2

Dielectric Strength

10kV

COO (Country of Origin):
GB

RS PRO Fire Sleeve, 70 mm Diameter, 200 °C Maximum Operating Temperature


The RS PRO Fire Sleeve is designed to protect hoses, wires, and cables from high heat and occasional flame exposure. Made from braided fibreglass yarns coated with high-grade silicone rubber, it offers robust protection against molten splash, slag, welding splatter, and other hazards.

Features and Benefits


Excellent Molten Splash and Flame Resistance: Provides superior protection in high-temperature environments

Superb Abrasion and Moisture Resistance: Ensures durability and longevity in challenging conditions

Very Flexible: Allows for easy installation and adaptability to various applications

Provides Protection from Ozone and UV: Extends the lifespan of cables and hoses by shielding them from environmental damage

Insulates Against Energy Loss in Piping and Hosing: Enhances energy efficiency by maintaining temperature control

Protects Employees from Burns: Increases workplace safety by reducing the risk of burn injuries

Applications


Industrial manufacturing

Automotive and aerospace

Electrical and electronics

Welding and metalworking

Additional Information


Conforms to standards such as EN 45545-2, IEC 60695-11-10, and UL 94 V0, V1, V2

Fire behaviour rated as flame resistant

Dielectric strength of ≥10 kV

Available in a 1m length with a 70 mm diameter

Braided for added strength and flexibility

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy