RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 41 mm Cable Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$71.24

(exc. GST)

$78.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$71.24
10 +$65.55

*price indicative

RS Stock No.:
457-387
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Red

Material

Silicone Rubber

Sleeve Length

1m

Braided

Yes

Maximum Cable Diameter

41mm

Maximum Operating Temperature

200°C

Dielectric Strength

10kV

Standards/Approvals

EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2

COO (Country of Origin):
GB

RS PRO Fire Sleeve, 41 mm Diameter, 200 °C Max Temperature


The RS PRO Fire Sleeve is designed to protect hoses, wires, and cables from high heat and occasional flame exposure. Constructed from braided fibreglass yarns coated with high-grade silicone rubber, this sleeve offers robust protection in demanding environments.

Features and Benefits


Excellent Molten Splash and Flame Resistance: Provides superior protection against high temperatures and flame exposure.

Superb Abrasion and Moisture Resistance: Ensures durability and longevity in harsh conditions.

Very Flexible: Allows easy installation and adaptability to various shapes and sizes.

Provides Protection from Ozone and UV: Extends the lifespan of cables and hoses by shielding them from environmental damage.

Insulates Against Energy Loss in Piping and Hosing: Enhances energy efficiency by reducing heat loss.

Protects Employees from Burns: Increases workplace safety by preventing direct contact with hot surfaces.

Applications


Automotive industry

Aerospace

Manufacturing

Electrical installations

Additional Information


Meets standards EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL 94 V0, V1, V2

Dielectric Strength: ≥10 kV

Sleeve Length: 1 m

Colour: Red

Material: Fibreglass Silicone Rubber

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy