RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 22 mm Cable Diameter

Subtotal (1 bag of 5 metres)*

$106.44

(exc. GST)

$117.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +$106.44$21.288

*price indicative

RS Stock No.:
457-341
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Red

Material

Silicone Rubber

Sleeve Length

5m

Braided

Yes

Maximum Cable Diameter

22mm

Maximum Operating Temperature

200°C

Standards/Approvals

EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2

Dielectric Strength

10kV

COO (Country of Origin):
GB

RS PRO Fire Sleeve, 22 mm Diameter, Flame Resistant


RS PRO Fire Sleeve is designed to protect hoses, wires, and cables from high heat and occasional flame exposure. Made from braided fibreglass yarns coated with high-grade silicone rubber, it offers robust protection against molten splash, slag, and other hazards.

Features and Benefits


Excellent Molten Splash and Flame Resistance: Provides superior protection in high-temperature environments

Superb Abrasion and Moisture Resistance: Ensures durability and longevity in harsh conditions

Very Flexible: Allows for easy installation and adaptability

Provides Protection from Ozone and UV: Extends the lifespan of cables and hoses

Insulates Against Energy Loss in Piping and Hosing: Enhances energy efficiency

Protects Employees from Burns: Increases workplace safety

Applications


Industrial manufacturing

Automotive

Aerospace

Marine

Construction

Additional Information


Meets standards: EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL 94 V0, V1, V2

Dielectric Strength: ≥10 kV

Maximum Operating Temperature: 200 °C

Fire Behaviour: Flame Resistant, UL 94 V0, V1, V2

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

1 Bag of 5 Metre(s)
$136.80
1 Bag of 5 Metre(s)
$79.27
1 Bag of 5 Metre(s)
$360.99
1 Bag of 5 Metre(s)
$576.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy