RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 19 mm Cable Diameter
- RS Stock No.:
- 457-304
- Brand:
- RS PRO
Subtotal (1 reel of 15 metres)*
$264.68
(exc. GST)
$291.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 19 unit(s) shipping from 09 November 2026
- Plus 11 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $264.68 | $17.645 |
*price indicative
- RS Stock No.:
- 457-304
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 19mm | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 10kV | |
| Standards/Approvals | EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 15m | ||
Braided Yes | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 19mm | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 10kV | ||
Standards/Approvals EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | ||
- COO (Country of Origin):
- GB
RS PRO Fire Sleeve, 19 mm Diameter, 200 °C Maximum Operating Temperature
This RS PRO Fire Sleeve is designed to protect hoses, wires, and cables from high heat and occasional flame exposure. Constructed from braided fibreglass yarns coated with high-grade silicone rubber, it offers robust protection against molten splash, slag, and other hazards, making it Ideal for demanding industrial environments.
Features and Benefits
Excellent Molten Splash and Flame Resistance: Provides superior protection against high-temperature hazards
Superb Abrasion and Moisture Resistance: Ensures durability and longevity in harsh conditions
Very Flexible: Allows for easy installation and adaptability to various applications
Provides Protection from Ozone and UV: Extends the lifespan of cables and hoses by shielding them from environmental damage
Insulates Against Energy Loss in Piping and Hosing: Enhances efficiency by maintaining temperature stability
Protects Employees from Burns: Increases workplace safety by reducing the risk of heat-related injuries
Applications
Industrial manufacturing
Automotive
Aerospace
Marine
Electrical installations
Additional Information
Meets key standards such as EN 45545-2, IEC 60695-11-10, and UL 94 V0, V1, V2
Fire behaviour rated as flame resistant
Dielectric strength of ≥10 kV
Sleeve length of 15 m for extensive coverage
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 15m Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 15m Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 15m Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 15m Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 38 mm Cable Diameter
