RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 10 mm Cable Diameter

Subtotal (1 reel of 15 metres)*

$186.02

(exc. GST)

$204.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 30 November 2026
  • Plus 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$186.02$12.401

*price indicative

RS Stock No.:
457-299
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Red

Material

Silicone Rubber

Sleeve Length

15m

Braided

Yes

Minimum Cable Diameter

4mm

Maximum Cable Diameter

10mm

Maximum Operating Temperature

200°C

Dielectric Strength

10kV

Standards/Approvals

EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2

COO (Country of Origin):
GB

RS PRO Fire Sleeve, 10 mm Diameter, 200 °C Max Temperature


This RS PRO Fire Sleeve is designed to protect hoses, wires, and cables from high heat and occasional flame exposure. Constructed from braided fiberglass yarns and coated with high-grade silicone rubber, it offers robust protection against molten splash, slag, and other hazards. Ideal for industrial environments, it ensures safety and durability.

Features and Benefits


Excellent Molten Splash and Flame Resistance: Provides superior protection in high-temperature environments

Superb Abrasion and Moisture Resistance: Ensures longevity and reliability in harsh conditions

Very Flexible: Easy to install and adapt to various applications

Provides Protection from Ozone and UV: Extends the lifespan of cables and hoses

Insulates Against Energy Loss in Piping and Hosing: Enhances energy efficiency

Protects Employees from Burns: Increases workplace safety

Applications


Industrial manufacturing

Automotive

Aerospace

Marine

Electrical installations

Additional Information


Key standards: EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL 94 V0, V1, V2

Material: Fiberglass Silicone Rubber

Colour: Red

Sleeve Length: 15 m

Dielectric Strength: ≥10 kV

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy