RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 102 mm Cable Diameter

Subtotal (1 reel of 15 metres)*

$2,191.58

(exc. GST)

$2,410.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,191.58$146.105

*price indicative

RS Stock No.:
457-293
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Red

Material

Silicone Rubber

Sleeve Length

15m

Braided

Yes

Minimum Cable Diameter

4mm

Maximum Cable Diameter

102mm

Maximum Operating Temperature

200°C

Dielectric Strength

10kV

Standards/Approvals

EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2

COO (Country of Origin):
GB

RS PRO Fire Sleeve, 102 mm Diameter, 200 °C Maximum Operating Temperature


RS PRO Fire Sleeve is a robust solution designed to protect hoses, wires, and cables from high heat and occasional flame exposure. Constructed from braided fibreglass yarns coated with high-grade silicone rubber, this sleeve offers exceptional protection against molten splash, slag, and other industrial hazards.

Features and Benefits


Excellent Molten Splash and Flame Resistance: Provides superior protection in high-temperature environments

Superb Abrasion and Moisture Resistance: Ensures durability and longevity in harsh conditions

Very Flexible: Allows for easy installation and adaptability to various shapes

Provides Protection from Ozone and UV: Extends the lifespan of cables and hoses by preventing degradation

Insulates Against Energy Loss in Piping and Hosing: Enhances energy efficiency by maintaining temperature stability

Protects Employees from Burns: Increases workplace safety by reducing the risk of heat-related injuries

Applications


Industrial manufacturing

Automotive and aerospace

Welding and metal fabrication

Electrical installations

Additional Information


Meets standards EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL 94 V0, V1, V2

Fire behaviour rated as flame resistant

Dielectric strength of ≥10 kV

Available in a 15 m length with a 102 mm diameter

Colour: Red

Material: Fibreglass Silicone Rubber

Braided for enhanced strength and flexibility

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy