RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 5m Length 60 mm Cable Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 metres)*

$72.94

(exc. GST)

$80.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 09 November 2026
  • Plus 239 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Metre*
1 - 14$72.94$14.588
15 - 74$72.02$14.404
75 +$59.24$11.848

*price indicative

RS Stock No.:
408-221
Distrelec Article No.:
304-04-242
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Sleeve

Colour

Black

Material

Polyethylene Terephthalate

Sleeve Length

5m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

35mm

Maximum Cable Diameter

60mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant, UL 1441

COO (Country of Origin):
CN

RS PRO PET Expandable Braided Cable Sleeving


From RS PRO a range of high-quality expandable cable sleeving made from durable and environmentally friendly PET (Polyester) monofilament yarns. Electrical wires and cables are simply routed through the sleeve and the flexible construction of the sleeve expands to accommodate a wide range of cable diameters. The unique woven braided construction of this PET cable sleeving and its high expansion ratio allows it to be quickly and easily installed over large connectors, wire bundles and irregular shapes.

What is Expandable Braided Cable Sleeving?


Expandable braided cable sleeving is used as an alternative to heatshrink tubing. The difference between expandable cable sleeving and heat-shrink tubing is that expandable sleeving doesn't require any heating making it convenient, cost-effective and easy to use. The open weave braiding of this cable sleeving simply expands over the cables and components and contracts to provide a tight-fitting cover. The open weave of the sleeve also allows you to examine the wires underneath. Braided sleeving protects wires and cables from damage caused by abrasion from sharp edges, high impacts, and vibration. Cable sleeving, depending on the material used, also gives the cable protection from chemicals and solvents.

Features and Benefits


• Lightweight and flexible

• High expansion ratio allows quick and easy installation

• Excellent abrasion and cut-through resistance

• Highly flexible with a high tensile strength

• UV light resistant makes sleeving ideal for outdoor use

• PET resistant to most chemicals and solvents including petrol and other automotive fluids

• Flame retardant

• Flammability rating 94V2, VW-1

• Operating temperature range -40 to +125°C

Where is Expandable Braided Cable Sleeving Used?


Expandable braided cable sleeving is lightweight and flexible and provides a protective covering for electrical wires, cables, and hoses. This expandable construction of this braided sleeve also makes it ideal for use as a cable management sleeve for bundling cables together and wire harnessing. This braided PET sleeving is used in a wide range of applications in automotive, electronic, computer, industrial and marine industries and can also be used around the home and office for keeping your computer, TV, and home entertainment cables tidy.

Frequently Asked Questions


How Do You Install Expandable Braided Cable Sleeving?


For a tight fit choose a cable sleeving diameter that is a smaller size than your application. For a more flexible fit select a cable sleeve diameter that is the same size or slightly larger than your application, this will ensure that the application is able to smoothly and easily move such as a bundle of wires. Once the correct cable sleeving size is selected you will need to cut the sleeve to the correct length. If the sleeve is not cut correctly it can fray. To prevent fraying use a hot cutting tool such as a hot knife or a soldering iron with a sharp tip. Slice the braid using even pressure to leave an evenly sealed edge on the material. While the end is cooling you can flare it using a small cone-shaped object to hold it open. Once the sleeve is cut to size simply push and slide the sleeve into place over the cable or fittings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy