RS PRO Polyvinyl Chloride Blue Cable Sleeve, 30m Length

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 bag of 30 metres)*

$23.15

(exc. GST)

$25.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 372 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Metre*
Saving
1 - 14$23.15$0.772-
15 - 74$22.88$0.7631%
75 +$18.82$0.62718%

*price indicative

RS Stock No.:
404-168
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Sleeve

Colour

Blue

Material

Polyvinyl Chloride

Sleeve Length

30m

Braided

No

Minimum Cable Diameter

4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

EU 2002/95/EC, RoHS Compliant

Dielectric Strength

20kV/mm

Wall Thickness

500μm

COO (Country of Origin):
GB

RS PRO General Purpose PVC Cable Sleeving


From RS PRO a range of high-quality PVC cable sleeving or cable tubing designed to both protect and manage your cable and wiring systems in a broad range of environments. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential. The all-round versatility of this cable sleeving and its cost-effectiveness make it an ideal solution for all your wire and cable applications. The cable sleeving is easy to apply, simply cut to size and route your electrical wires or cables through the inside of the sleeve

Features and Benefits


• Flexible and kink resistant

• Durable with high resistance to abrasion

• Excellent dielectric properties

• Resistant to most chemicals and corrosives

• Resistant to petrol, oil and water

• High flow characteristics

Where is PVC Cable Sleeving Used?


The unique properties of this flexible cable sleeving make it ideal for both insulating and protecting cables and wire that are being used in demanding environments. This sleeving can also be used as a cable management sleeve for bundling smaller cables together and creating wire harnesses. The versatility of this PVC cable sleeve means it covers a wider range of applications than any other type of sleeve.

Applications


• Laboratories

• Chemical processing

• Appliance manufacturing

• Medical and pharmaceutical

• Automotive and marine applications

• Building and construction industry

• Food and beverage industries

Note

This product is Compliant with ROHS 2002/95/EC the Restriction of use of certain Hazardous Substances in electrical and electronic equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy