RS PRO Braided Monel Silver Cable Sleeve, 15.24m Length

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1 unit)*

$389.73

(exc. GST)

$428.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 96 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
1 - 4$389.73
5 - 24$383.02
25 +$315.24

*price indicative

RS Stock No.:
239-078
Distrelec Article No.:
304-02-978
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Sleeve

Colour

Silver

Material

Monel

Sleeve Length

15.24m

Braided

Yes

Shielding

Shielded

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB

RS PRO Braided Monel Silver Cable Sleeving, Sleeve Length 15.24 m


Cable Sleeving, known as Knitted Wire Mesh Cable or Knitted Wire Lay flat Mesh is well recognisable due to tabular form knitted stocking and comes in flat tape form.

The industry has a full appreciation of sleeving qualities, such as high flexibility, good corrosion resisting or ability to wrap quickly around cables and harnesses. RS has an impressive range of Cable Sleeving, ready to order by just one click, so you choose the right Sleeve diameter, colour, material, Sleeve length and much more to explore to complete your BIG or small project.

Today, we are proudly introducing our own branded RS PRO Braided Monel Silver Cable Sleeve manufactured from 0.11 mm diameter Monel (Nickel-Copper alloy) wire for outstanding corrosion-resisting properties. Cable-management, binding and sleeving around cables and harnesses are extremely straight-forward (50% overlap is recommended on each turn for optimum performance). If the wrapping is managed correctly, the mesh will reduce the "corona" effect of discharge in cable assemblies and harnesses.

To gain full EMI shielding effectiveness, the Cable Sleeving should be spirally overlapped by 50%, allowing wiring systems provide high integrity, meaning a significant reduction in radiation interference.

What else are we bringing you to support your sleeving experience?

Features and Benefits


  • Lightweight yet highly durable, offering excellent protection of wires

  • High expansion ratio, offering outstanding flexibility

  • The Cable provides abrasion resistance, making it ideal for use in rough environments

  • Our Cable is a two-ply flattened knitted mesh cylinder

  • When you order our Cable Sleeving you will get it on reels 15.24 m x 50.8 mm

  • The Braided Sleeve provides high-quality and is available in a wide range of sizes

  • Under rising temperatures, our Sleeve will not warp away from the surface covered

  • Applications


    Applications

    Our Cable Sleeving is perfect for providing insulation and protection for wires, and cables, allowing the use of them:

  • To wrap cable forms

  • Wiring systems

  • EMC/RFI screening of electrical cables power control, data and communication cables, allowing to take advantage in the Automotive, Industrial and Mechanical sector

  • Why RS PRO?


    RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy