Bulgin Silver for use with PXM6010 (Flex Connector)), PXM6012 (Panel Connector)), PXM6011 (Flex In-Line Connector))

Bulk discount available

Subtotal (1 unit)*

$5.12

(exc. GST)

$5.63

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 14$5.12
15 - 49$4.99
50 - 99$4.82
100 +$4.72

*price indicative

RS Stock No.:
765-9980
Mfr. Part No.:
PXM6090
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Circular Connector Accessory

For Use With

PXM6010 (Flex Connector)), PXM6012 (Panel Connector)), PXM6011 (Flex In-Line Connector))

Colour

Silver

Material

Brass Nickel Plated

Series

6000

Standards/Approvals

RoHS, IP68 EN60529:1992, IP66 EN60529:1992, VDE IEC 61984:2009, IP69K DIN 40050-9, UL1977, CSA C22.2 No.182.3-M1987 (R2009)), CCC GB/T11918 and GB/T11919

COO (Country of Origin):
TN

Bulgin Buccaneer, 6000 Series Tooling, Cable Glands and Accessories


Bulgin Buccaneer 6000 series tooling and accessories suitable for use with the 6000 series of metal and plastic circular connectors, including a gland pack covering 4-10mm diameter cables, various contact removal tools for differing connector contacts, screening clamp and crimp contact locators.

Related links