HellermannTyton HGDC Slide-On Cable Marker, Black, Pre-printed "D", 3 mm Cable White, 1 mm Cable, 901-10541 909-2960-PVC
- RS Stock No.:
- 909-2960
- Mfr. Part No.:
- 901-10541 909-2960-PVC
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$40.81
(exc. GST)
$44.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $40.81 | $0.041 | - |
| 15 - 49 | $39.33 | $0.039 | 3% |
| 50 + | $37.86 | $0.038 | 7% |
*price indicative
- RS Stock No.:
- 909-2960
- Mfr. Part No.:
- 901-10541 909-2960-PVC
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Legend | D | |
| Series | HGDC | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | White | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | UL 224, BS-2782-540B, BS6746C, IEC 757 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Legend D | ||
Series HGDC | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour White | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals UL 224, BS-2782-540B, BS6746C, IEC 757 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Helagrip PVC Cable Markers On Reels
Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.
Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available are 0-9, A-Z, and standard electrical symbols
Related links
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "D" 2 mm Cable, 901-10585 909-3111-PVC
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "D" 1 mm Cable, 901-10404
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "L" 1 mm Cable, 901-10549 909-2994-PVC
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "Q" 1 mm Cable, 901-10554 909-3017-PVC
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "J" 1 mm Cable, 901-10547 909-2982-PVC
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "E" 1 mm Cable, 901-10542 909-2979-PVC
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "0" 1 mm Cable, 901-10558 909-3026-PVC
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "." 1 mm Cable, 901-10569 909-3067-PVC
