HellermannTyton HO50 Clip-On Cable Marker, Black, Pre-printed "3", 3.6 mm Cable Yellow, 1.7 mm Cable, 901-10698

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

$24.09

(exc. GST)

$26.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$24.09$0.048
15 - 49$23.47$0.047
50 +$22.47$0.045

*price indicative

RS Stock No.:
906-4974
Mfr. Part No.:
901-10698 906-4974-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Fixing Method

Clip-On

Product Type

Cable Marker

Legend

3

Series

HO50

Maximum Cable Diameter

3.6mm

Minimum Cable Diameter

1.7mm

Legend Colour

Black

Length

4mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

Yellow

Maximum Operating Temperature

105°C

Standards/Approvals

BS-2782-540B, BS6746C, IEC 757, UL 224

Fire Behaviour

Self-Extinguishing

RoHS Status: Exempt

Ovalgrip PVC Cable Markers


Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.

Features and benefits

• Oval shaped, allowing one size to fit a range of cable diameter

• Ideal for use in maintenance and repair, and fixed with cable ties

• Can be applied directly to wire and cable before termination

• Straight cut for easy alignment

• Characters available are 0-9, A-Z, and standard electrical symbols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy