HellermannTyton HO85 Clip-On Cable Marker, White, Pre-printed "9", 3.6 mm Cable Brown, 1.7 mm Cable, 901-10689
- RS Stock No.:
- 906-4959
- Mfr. Part No.:
- 901-10689 906-4959-WH
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$30.27
(exc. GST)
$33.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $30.27 | $0.061 |
*price indicative
- RS Stock No.:
- 906-4959
- Mfr. Part No.:
- 901-10689 906-4959-WH
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Clip-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | 9 | |
| Series | HO85 | |
| Minimum Cable Diameter | 1.7mm | |
| Maximum Cable Diameter | 3.6mm | |
| Legend Colour | White | |
| Length | 4.5mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Brown | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | IEC 757, BS6746C, BS-2782-540B, UL 224 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Clip-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend 9 | ||
Series HO85 | ||
Minimum Cable Diameter 1.7mm | ||
Maximum Cable Diameter 3.6mm | ||
Legend Colour White | ||
Length 4.5mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour Brown | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals IEC 757, BS6746C, BS-2782-540B, UL 224 | ||
RoHS Status: Exempt
Ovalgrip Colour Coded Cable Markers
Colour coded Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.
Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Ideal for use in maintenance and repair, and fixed with cable ties
• Can be applied directly to wire and cable before termination
• Straight cut for easy alignment
• Characters available are 0-9
Related links
- HellermannTyton HO85 Clip-On Cable Marker Pre-printed "1" 1.7 mm Cable, 901-10681
- HellermannTyton HO85 Clip-On Cable Marker Pre-printed "5" 1.7 mm Cable, 901-10685
- HellermannTyton HO85 Clip-On Cable Marker Pre-printed "0" 1.7 mm Cable, 901-10680
- HellermannTyton HO85 Clip-On Cable Marker Pre-printed "3" 1.7 mm Cable, 901-10683
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "9" 1.7 mm Cable, 901-10625
- HellermannTyton HO50 Clip-On Cable Marker Pre-printed "9" 1.7 mm Cable, 901-10704
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "9" 1.7 mm Cable, 901-10142
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "9" 1.7 mm Cable, 531-15374 HODS50
