HellermannTyton Ovalgrip Slide-On Cable Marker, Black, Pre-printed "8", 6.3 mm Cable Yellow, 1.8 mm Cable, 901-10636
- RS Stock No.:
- 906-4729
- Mfr. Part No.:
- 901-10636 906-4729-GY
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$54.86
(exc. GST)
$60.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $54.86 | $0.219 |
| 15 - 49 | $53.91 | $0.216 |
| 50 + | $52.43 | $0.21 |
*price indicative
- RS Stock No.:
- 906-4729
- Mfr. Part No.:
- 901-10636 906-4729-GY
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Legend | 8 | |
| Series | Ovalgrip | |
| Minimum Cable Diameter | 1.8mm | |
| Maximum Cable Diameter | 6.3mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | UL230, IEC 757, IEC 304, BS-6746C, BS-2782-540B | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Legend 8 | ||
Series Ovalgrip | ||
Minimum Cable Diameter 1.8mm | ||
Maximum Cable Diameter 6.3mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals UL230, IEC 757, IEC 304, BS-6746C, BS-2782-540B | ||
RoHS Status: Exempt
Ovalgrip LFH Cable Markers
LFH Ovalgrip (LFHO) cable markers are manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. They have a specially designed profile that allows a single size to easily fit a range of cable diameters. The markers do not produce toxic fumes in a fire situation as they do not contain halogens, nitrogen, sulphur or phosphorous. LFHO has all the advantages of standard Ovalgrip but is designed for use in applications where limited fire hazard properties are required.
Features and Benefits:
• Low smoke emission, low flammability and low toxicity
• Zero halogen
• Oval shaped, allowing one size to fit a range of cable diameter
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols
Related links
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "8" 1.8 mm Cable, 901-10651
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "/" 1.8 mm Cable, 901-10640
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "4" 1.8 mm Cable, 901-10647
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "4" 1.8 mm Cable, 901-10632
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "/" 1.8 mm Cable, 901-10626
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "8" 1.7 mm Cable, 901-10624
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "9" 1.8 mm Cable, 901-10652
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "7" 1.8 mm Cable, 901-10650
