HellermannTyton Ovalgrip Slide-On Cable Marker, White, Pre-printed "1", 6.3 mm Cable Brown, 1.8 mm Cable, 901-10629
- RS Stock No.:
- 906-4703
- Mfr. Part No.:
- 901-10629 906-4703-BN
- Brand:
- HellermannTyton
Subtotal (1 bag of 250 units)*
$53.33
(exc. GST)
$58.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 11 January 2027
- Plus 8 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $53.33 | $0.213 |
*price indicative
- RS Stock No.:
- 906-4703
- Mfr. Part No.:
- 901-10629 906-4703-BN
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Legend | 1 | |
| Series | Ovalgrip | |
| Maximum Cable Diameter | 6.3mm | |
| Minimum Cable Diameter | 1.8mm | |
| Legend Colour | White | |
| Length | 4.5mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Brown | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH), Self-Extinguishing | |
| Standards/Approvals | UL224, IEC 757, BS-2782-540B, BS-6746C, IEC 304 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Legend 1 | ||
Series Ovalgrip | ||
Maximum Cable Diameter 6.3mm | ||
Minimum Cable Diameter 1.8mm | ||
Legend Colour White | ||
Length 4.5mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Brown | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH), Self-Extinguishing | ||
Standards/Approvals UL224, IEC 757, BS-2782-540B, BS-6746C, IEC 304 | ||
RoHS Status: Exempt
Ovalgrip LFH Cable Markers
LFH Ovalgrip (LFHO) cable markers are manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. They have a specially designed profile that allows a single size to easily fit a range of cable diameters. The markers do not produce toxic fumes in a fire situation as they do not contain halogens, nitrogen, sulphur or phosphorous. LFHO has all the advantages of standard Ovalgrip but is designed for use in applications where limited fire hazard properties are required.
Features and Benefits:
• Low smoke emission, low flammability and low toxicity
• Zero halogen
• Oval shaped, allowing one size to fit a range of cable diameter
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols
Related links
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "1" 1.8 mm Cable, 901-10644
- HellermannTyton HO85 Clip-On Cable Marker Pre-printed "1" 1.7 mm Cable, 901-10681
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "9" 1.8 mm Cable, 901-10652
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "7" 1.8 mm Cable, 901-10650
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "6" 1.8 mm Cable, 901-10649
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "5" 1.8 mm Cable, 901-10648
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "/" 1.8 mm Cable, 901-10640
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "8" 1.8 mm Cable, 901-10651
