RS PRO Heat Shrink Cable Marker, White, 2.3 → 5.5mm Cable

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 250

$153.86

(exc. GST)

$169.25

(inc. GST)

RS Stock No.:
872-6246
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Affixing Method

Heat Shrink

Minimum Cable Diameter

2.3mm

Maximum Cable Diameter

5.5mm

Colour

White

Width

6.4 mm

Quantity

250

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Fire Behaviour

Flame Retardant

Resistant To

Abrasion, Chemicals

Cable Diameter Range

2.3 → 5.5mm

Operating Temperature Range

-55 → +125 °C

Standards Met

cULus, RoHS Compliant

COO (Country of Origin):
CN