RS PRO EC Slide-On Cable Marker, Black, Pre-printed "S", 7.4 mm Cable Yellow, 3.6 mm Cable

Get a bulk buy discount

Add 15 more to save $4.20

View bulk pricing options

Subtotal (1 reel of 500 units)*

$10.29

(exc. GST)

$11.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 14$10.29$0.021-
15 - 74$10.01$0.02$4.20
75 +$8.25$0.017$153.00

*price indicative

RS Stock No.:
812-1023
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Marker

Fixing Method

Slide-On

Legend

S

Series

EC

Minimum Cable Diameter

3.6mm

Maximum Cable Diameter

7.4mm

Legend Colour

Black

Length

5mm

Printable

No

Material

Polyvinyl Chloride

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Resistance Features

Grease Resistant, Oil Resistant

COO (Country of Origin):
TW

RS Slide-On Cable Markers EC-2


These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The EC-2 type cable markers feature high quality flexible interior, to fit cables range from 3.7 to 7.4mm. These slide on PVC cable markers have a bold black print on yellow body.

Made of finest PVC

Oil and grease resistant

Maximum temperature 85°C

Delivered in a Roll

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy