Brady Tag Cable Markers, Yellow, Pre-printed "0 → 9", for BMP71, TLS-PC LINK
- RS Stock No.:
- 410-3614
- Mfr. Part No.:
- 217036
- Brand:
- Brady
Available for back order.
Price (ex. GST) 1 Box of 2500
$151.33
(exc. GST)
$166.46
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $151.33 | $0.061 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 410-3614
- Mfr. Part No.:
- 217036
- Brand:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
DURASLEEVES markers for TLS2200 printers
Non-adhesive, repositionable and heat-transfer printed, DURASLEEVE is an ideal solution for electrical wire marking.
The label stays attached to the roll, thereby facilitating insertion in the label holder.
Compatible with most label holders.
Used for various types of cabinets (instrumentation and control panels).
The label holder is not clipped, but rather slides onto the wire.
The label stays attached to the roll, thereby facilitating insertion in the label holder.
Compatible with most label holders.
Used for various types of cabinets (instrumentation and control panels).
The label holder is not clipped, but rather slides onto the wire.
Specifications
Attribute | Value |
---|---|
Affixing Method | Tag |
Legend | 0 → 9 |
Maximum Cable Diameter | 10mm |
Colour | Yellow |
Length | 4.2mm |
Width | 15 mm |
Quantity | 2500 |
Printable | No |
Material | Vinyl |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Resistant To | Humidity, UV |
For Use With | BMP71, TLS-PC LINK |
Operating Temperature Range | -40 → +100 °C |
Related links
- Cable Label Printer Ribbon, For Use With TLS 2200 Label Printers,...
- HellermannTyton WIC0 Cable Markers, Yellow, Pre-printed "0 → 9",...
- HellermannTyton WIC1 Cable Markers, Yellow, Pre-printed "0", 2 →...
- HellermannTyton WIC0 Cable Markers, Yellow, Pre-printed "0", 2 →...
- Schneider Electric AR1 Clip On Cable Markers, Yellow, Pre-printed "0 → 9"
- HellermannTyton WIC1 Snap On Cable Markers, Yellow, Pre-printed "0...
- HellermannTyton WIC2 Snap On Cable Markers, Yellow, Pre-printed "0...
- HellermannTyton WIC3 Snap On Cable Markers, Yellow, Pre-printed "0...