Partex Marking Systems MD02 Cable Marker, Yellow, MD02/PA YELLOW 25 (1)
- RS Stock No.:
- 288-4870
- Distrelec Article No.:
- 136-83-463
- Mfr. Part No.:
- MD02/PA YELLOW 25 (1)
- Brand:
- Partex Marking Systems
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4870
- Distrelec Article No.:
- 136-83-463
- Mfr. Part No.:
- MD02/PA YELLOW 25 (1)
- Brand:
- Partex Marking Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Partex Marking Systems | |
| Product Type | Cable Marker | |
| Series | MD02 | |
| Legend Colour | Yellow | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Partex Marking Systems | ||
Product Type Cable Marker | ||
Series MD02 | ||
Legend Colour Yellow | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The cable marker is designed to provide reliable wire marking for various applications in electrical engineering, pneumatics, and hydraulics. With its closed, permanent grip and adjustable marking sleeve, it ensures secure combination marking and excellent legibility. Made from cadmium and silicon-free soft PVC or halogen-free thermoplastic polyether based polyurethane mixture, it is resistant to UV radiation, chemicals, temperature, and ageing. This wire marking solution meets the flammability resistance standards and can withstand harsh environments. Available in a bright yellow color, it offers easy identification and ensures efficient organization of wires.
Closed, permanent grip and adjustable marking sleeve
Secure combination marking with excellent legibility
Made from cadmium and silicon-free soft PVC or halogen-free thermoplastic polyether based polyurethane mixture
Resistant to UV radiation, chemicals, temperature, and ageing
Meets flammability resistance standards
Bright yellow color for easy identification
Suitable for electrical engineering, pneumatics, and hydraulics applications
Related links
- Partex Marking Systems PA Adhesive Cable Marker, MD02/PA YELLOW 25 (0) UL 94 V-0
- Partex Marking Systems PA Adhesive Cable Marker, MD02/PA YELLOW 25 (8) UL 94 V-0
- Partex Marking Systems PA Adhesive Cable Marker, MD02/PA YELLOW 25 (6) UL 94 V-0
- Partex Marking Systems PA, MD02/PA YELLOW 25 (5) UL 94 V-0
- Partex Marking Systems PA, MD02/PA YELLOW 25 (4) UL 94 V-0
- Partex Marking Systems PA, MD02/PA YELLOW 25 (3) UL 94 V-0
- Partex Marking Systems PA, MD02/PA YELLOW 25 (9) UL 94 V-0
- Partex Marking Systems PA Adhesive Cable Marker, MD10/PA YELLOW 25 (1) UL 94 V-0









