HellermannTyton Ovalgrip Slide-On Cable Marker, Black, Pre-printed "6", 3.6 mm Cable Yellow, 1.7 mm Cable, 901-10139

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

$18.08

(exc. GST)

$19.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$18.08$0.072
15 - 49$17.94$0.072
50 +$17.66$0.071

*price indicative

RS Stock No.:
281-5630
Mfr. Part No.:
901-10139
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Fixing Method

Slide-On

Legend

6

Series

Ovalgrip

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Legend Colour

Black

Length

4mm

Width

5.3mm

Printable

No

Material

Polyolefin

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

90°C

Standards/Approvals

No

Fire Behaviour

UL 94 V-0

Resistance Features

Flame Resistant

Tensile Strength

11MPa

COO (Country of Origin):
GB

Ovalgrip LFH Cable Markers


LFH Ovalgrip (LFHO) cable markers are manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. They have a specially designed profile that allows a single size to easily fit a range of cable diameters. The markers do not produce toxic fumes in a fire situation as they do not contain halogens, nitrogen, sulphur or phosphorous. LFHO has all the advantages of standard Ovalgrip but is designed for use in applications where limited fire hazard properties are required.

Features and Benefits:

• Low smoke emission, low flammability and low toxicity

• Zero halogen

• Oval shaped, allowing one size to fit a range of cable diameter

• Straight cut for easy alignment

• Characters available are 0-9, A-Z, and standard electrical symbols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy