WAGO 211 Cable Mount Cable Clip, Black, 10 mm Cable, 5 mm Cable, 211-125

Subtotal (1 pack of 1000 units)*

$637.00

(exc. GST)

$701.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.637$637.00

*price indicative

RS Stock No.:
278-4026
Mfr. Part No.:
211-125
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Fixing Method

Cable Mount

Product Type

Cable Clip

Series

211

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Legend Colour

Black

Length

23mm

Material

Polyurethane

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Fire Behaviour

Halogen Free

COO (Country of Origin):
DE
The WAGO Nozzles with sliding on conductor for use of 211-110/-111/-120/-121 marker. It is of transparent colour.

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy