Legrand Cable Clip, 0 387 15
- RS Stock No.:
- 266-3448
- Mfr. Part No.:
- 0 387 15
- Brand:
- Legrand
Subtotal (1 box of 70 units)*
$290.20
(exc. GST)
$319.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $290.20 | $4.146 |
*price indicative
- RS Stock No.:
- 266-3448
- Mfr. Part No.:
- 0 387 15
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Clip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Clip | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand blank marker for cables for logical 2 printer to be used with marker holder, it is white pre-cut plastic marker for printing in black or color and its printing and holding guaranteed only with printer reference 038700.
Indoor use
Plastic material
Related links
- Legrand Plug In Cable Marker 1.3 → 4.8mm Cable 0 385 03
- Legrand Cable Marker for Cable, 0 395 00
- Legrand Plug In Cable Marker 1.3 → 29.5mm Cable 0 385 05
- Legrand Cable Marker Holder Memocab for Cable
- Legrand Cable Marker Holder for Cable Markers
- Legrand Clip On Cable Markers Pre-printed "9" 0 382 19
- Legrand Clip On Cable Marker Pre-printed "2" 0 384 02
- Legrand Clip On Cable Markers 2.2 → 3mm Cable, 0 382 73
