Legrand Cable Marker, 0 385 09
- RS Stock No.:
- 266-3447
- Mfr. Part No.:
- 0 385 09
- Brand:
- Legrand
Subtotal (1 box of 100 units)*
$176.12
(exc. GST)
$193.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $176.12 | $1.761 |
*price indicative
- RS Stock No.:
- 266-3447
- Mfr. Part No.:
- 0 385 09
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand duplex blank marker for logicab 2 plotter, it is fixing by coloring collar width 2.4mm or 3.5mm and UV protection with cover reference 038497.
Plastic material
White color
