Legrand CAT, 600 Cable Marker, 0 377 87

Subtotal (1 box of 600 units)*

$198.20

(exc. GST)

$218.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$198.20$0.33

*price indicative

RS Stock No.:
266-3336
Mfr. Part No.:
0 377 87
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Marker

Series

CAT

Number of Pieces

600

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Legrand memo cab marker for closed ring tracking system for wiring, allowing excellent tracking quality in an aggressive industrial environment.

Black figure on white background

Ruler of 24 markers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy