- RS Stock No.:
- 225-9644
- Mfr. Part No.:
- 540-01220
- Brand:
- HellermannTyton
On back order for despatch 12/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$75.44
(exc. GST)
$82.98
(inc. GST)
Units | Per unit |
1 + | $75.44 |
- RS Stock No.:
- 225-9644
- Mfr. Part No.:
- 540-01220
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
The HellermannTyton SSM series stainless steel marker pre-embossed with V is used in the rail, marine, offshore, petrochemical, food and construction industries, for the identification of cables, pipes and other equipment in harsh environments.
Use in harsh and hazardous conditions
Made of grade SS316 stainless steel for ideal use in aggressive environments
Insert marker tiles into fitting carrier and close ends with pliers
Fasten carriers using stainless steel cable ties with maximum strap widt
Made of grade SS316 stainless steel for ideal use in aggressive environments
Insert marker tiles into fitting carrier and close ends with pliers
Fasten carriers using stainless steel cable ties with maximum strap widt
Specifications
Attribute | Value |
---|---|
Affixing Method | MBT Metal Ties |
Legend | V |
Maximum Cable Diameter | 8mm |
Colour | Metallic |
Series | SSM |
Related links
- Cutting Mats
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 2.92 W Krypton Replacement Torch Bulb 5.4 V, 540 mA for...
- Wiha Tools 7 piece L Shape Metric Hex Key Set, 1.5 → 6mm
- MENNEKES Rated At 16A, 230 V
- Texas Instruments LM5046MH/NOPB 100 V HTSSOP
- Legrand Slide On Cable Markers Pre-printed "V"