RS PRO Slide-On Cable Marker, Black, Pre-printed "1", 4.2 mm Cable, 3 mm Cable
- RS Stock No.:
- 225-2159
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$12.14
(exc. GST)
$13.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
- Plus 58 unit(s) shipping from 24 November 2026
- Plus 60 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $12.14 | $0.049 |
| 10 - 99 | $11.79 | $0.047 |
| 100 - 999 | $11.42 | $0.046 |
| 1000 + | $11.07 | $0.044 |
*price indicative
- RS Stock No.:
- 225-2159
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | 1 | |
| Series | RS PRO | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 4.2mm | |
| Legend Colour | Black | |
| Length | 4mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Resistance Features | Grease Resistant, Oil Resistant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend 1 | ||
Series RS PRO | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 4.2mm | ||
Legend Colour Black | ||
Length 4mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Resistance Features Grease Resistant, Oil Resistant | ||
- COO (Country of Origin):
- TW
RS PRO Slide On Cable Markers
Introducing the range of RS PRO Slide On Cable Markers, ideal for fitting on to various cable diameters thanks to the flexible internal structure. The chevron cut cable marker is made from PVC, making it ultra-durable and strong, as well as resistant to oil, grease and most chemicals – this makes the cable marker ideal for use in most challenging and extreme environments, while also protecting the cable inside it. In addition to this, markers like this are easy to install without the use of specialised equipment and are pre-printed for convenience, making this RS PRO cable marker incredibly versatile for use across a range of applications.
Features and Benefits:
Applications:
Cable markers are designed as a labelling method for cables, cords and wires for easy visual identification. They are incredibly versatile and can often withstand extreme environments thanks to the materials that are used to create them. Cable markers are most often found in a range of commercial and industrial settings like:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO WEC Slide-On Cable Marker Pre-printed "S" 3 mm Cable
- RS PRO WEC Slide-On Cable Marker Pre-printed "Earth" 3 mm Cable
- RS PRO WEC Slide-On Cable Marker Pre-printed "3" 3 mm Cable
- RS PRO WEC Slide-On Cable Marker Pre-printed "0" 3 mm Cable
- RS PRO WEC Slide-On Cable Marker Pre-printed "T" 3 mm Cable
- RS PRO WEC Slide-On Cable Marker Pre-printed "6" 3 mm Cable
- RS PRO WEC Slide-On Cable Marker Pre-printed "8" 3 mm Cable
- RS PRO WEC Slide-On Cable Marker Pre-printed "4" 3 mm Cable
