HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "S", 3.8 mm Cable White, 2.8 mm Cable, 561-02194

Subtotal (1 pack of 1000 units)*

$117.00

(exc. GST)

$129.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.117$117.00

*price indicative

RS Stock No.:
215-8646
Mfr. Part No.:
561-02194 WIC2-S-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Fixing Method

Snap-On

Product Type

Clip On Cable Marker

Legend

S

Series

WIC

Minimum Cable Diameter

2.8mm

Maximum Cable Diameter

3.8mm

Legend Colour

Black

Length

3mm

Width

5.6mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Fire Behaviour

UL 94 V-0

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02194


This clip on cable marker is designed for effective cable identification, specifically for cables with diameters ranging from 2.8mm to 3.8mm. Manufactured from durable polyamide 6.6 (PA66), this marker features a compact size of 5.6mm in width and 3mm in length, providing a suitable solution for organising cables. The vibrant yellow colour enhances visibility, making it suitable for various applications in the electrical and mechanical industries.

Features & Benefits


• Snap-on design simplifies installation process

• Printable surface allows for custom labelling

• Resistant to vibration for lasting performance

• Compliant with RoHS for environmental safety

Applications


• Used with cables and wires for effective organisation

• Ideal for electrical installations requiring clear labelling

• Provides a marking solution in automation systems

• Enhances identification in complex wiring setups

Can it withstand varying temperatures?


Yes, it operates efficiently from -40 to 85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy