HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "7", 3.8 mm Cable Yellow, 2.8 mm Cable, 561-02674

Subtotal (1 pack of 1000 units)*

$120.00

(exc. GST)

$130.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.12$120.00

*price indicative

RS Stock No.:
215-8594
Mfr. Part No.:
561-02674 WIC2-7-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Clip On Cable Marker

Fixing Method

Snap-On

Marker Type

Pre-Printed

Legend

7

Series

WIC

Maximum Cable Diameter

3.8mm

Minimum Cable Diameter

2.8mm

Legend Colour

Black

Length

3mm

Width

5.6mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Fire Behaviour

UL 94 V-0

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02674


This clip-on cable marker is designed for easy identification of cables across various applications. Constructed from durable Polyamide 6.6 (PA66), it is lightweight and compact, measuring 3mm in length and 5.6mm in width. This product accommodates a cable diameter range of 2.8mm to 3.8mm, making it suitable for different wire sizes.

Features & Benefits


• Snap-on design for quick and simple installation

• Printable for personalised marking needs

• Vibration-resistant for performance in dynamic environments

• Suitable for wires ranging from 1.50mm² to 2.50mm²

Applications


• Used for identifying cables and wires in electrical applications

• Ideal for automation systems requiring clear labelling

What is the operating temperature range?


It operates effectively from -40 to 85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy