Schneider Electric Linergy TR Insert Cable Marker, Black Black, NSYTRAB550
- RS Stock No.:
- 211-2786
- Mfr. Part No.:
- NSYTRAB550
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$1,544.45
(exc. GST)
$1,698.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $154.445 | $1,544.45 |
*price indicative
- RS Stock No.:
- 211-2786
- Mfr. Part No.:
- NSYTRAB550
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Marker | |
| Marker Type | Numbers | |
| Fixing Method | Insert | |
| Series | Linergy TR | |
| Legend Colour | Black | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Marker Colour | Black | |
| Standards/Approvals | REACH, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Marker | ||
Marker Type Numbers | ||
Fixing Method Insert | ||
Series Linergy TR | ||
Legend Colour Black | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide | ||
Marker Colour Black | ||
Standards/Approvals REACH, CHINA RoHS, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Linergy marking strip are used for marking purpose. It has white background colour, numeric type of marking can be done with black colour.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric, Linergy TR Polyamide Marking Card for use with Marking Accessory
- Schneider Electric, Linergy TR Fuse Carrier for use with Fuse
- Schneider Electric TR Molded Case Circuit Breaker 2-Pole 24 A, Clip-on
- Schneider Electric, Linergy TR Reduction Bridge for use with TRV Screw Terminal
- Schneider Electric, Linergy TR Test Adapter for use with TRV Screw Terminal
- Schneider Electric, Linergy TR Connection Accessory for use with TRP Push-in Terminal Block
- Schneider Electric, Linergy TR Cover Plate for use with TRP Terminal Block
- Schneider Electric Linergy TR Series End Cover for Use with TRR Spring Terminal

