Phoenix Contact PATO Clip-On Cable Marker, 3.5 mm Cable Transparent, 2 mm Cable, 1013119
- RS Stock No.:
- 188-1736
- Mfr. Part No.:
- 1013119
- Brand:
- Phoenix Contact
Subtotal (1 box of 1000 units)*
$480.20
(exc. GST)
$528.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $480.20 | $0.48 |
*price indicative
- RS Stock No.:
- 188-1736
- Mfr. Part No.:
- 1013119
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Series | PATO | |
| Maximum Cable Diameter | 3.5mm | |
| Minimum Cable Diameter | 2mm | |
| Length | 15mm | |
| Width | 5.6 mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -50°C | |
| Marker Colour | Transparent | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Self-Extinguishing | |
| Resistance Features | UV Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Fixing Method Clip-On | ||
Series PATO | ||
Maximum Cable Diameter 3.5mm | ||
Minimum Cable Diameter 2mm | ||
Length 15mm | ||
Width 5.6 mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -50°C | ||
Marker Colour Transparent | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Fire Behaviour Self-Extinguishing | ||
Resistance Features UV Resistant | ||
- COO (Country of Origin):
- DE
Conductor marker carrier, transparent, unlabeled, mounting type: clip on, cable diameter range: 2 ... 3.5 mm, lettering field size: 4 x 15 mm
Related links
- Phoenix Contact PATO Clip On Cable Markers 2 → 3.5mm Cable, 0823740
- Phoenix Contact PATO Clip On Cable Markers 4.4 → 6.7mm Cable, 1013135
- Phoenix Contact PATO Clip On Cable Markers 2.8 → 4.4mm Cable, 0823753
- Phoenix Contact PATG Slide On Cable Markers 2 → 4mm Cable, 0820523
- Phoenix Contact PATO Clip On Cable Marker Carrier Pre-printed "Unlabeled" for
- Phoenix Contact Clip On Cable Markers 2 → 3.5mm Cable 1013876
- Schneider Electric Linergy TR Clip On Cable Marker 2 → 3.5mm Cable NSYTRABCV23
- Phoenix Contact Clip On Cable Markers 2 → 3.5mm Cable 1013892
