Phoenix Contact PATO Clip On Cable Markers, Transparent, 2 → 3.5mm Cable
- RS Stock No.:
- 188-1721
- Mfr. Part No.:
- 0823740
- Brand:
- Phoenix Contact
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 500
$329.60
(exc. GST)
$362.56
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $329.60 | $0.659 |
*price indicative
- RS Stock No.:
- 188-1721
- Mfr. Part No.:
- 0823740
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Conductor marker carrier, transparent, unlabeled, mounting type: clip on, cable diameter range: 2 ... 3.5 mm, lettering field size: 4 x 18 mm
Specifications
Attribute | Value |
---|---|
Affixing Method | Clip On |
Minimum Cable Diameter | 2mm |
Maximum Cable Diameter | 3.5mm |
Colour | Transparent |
Length | 18mm |
Width | 5.6 mm |
Quantity | 500 |
Printable | No |
Material | PVC |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +80°C |
Fire Behaviour | Self-extinguishing |
Series | PATO |
Cable Diameter Range | 2 → 3.5mm |
Operating Temperature Range | -50 → +80 °C |
Related links
- Phoenix Contact PATO Clip On Cable Markers, Transparent, 2 → 3.5mm Cable
- Phoenix Contact PATO Clip On Cable Markers, Transparent, 4.4 → 6.7mm Cable
- Phoenix Contact PATO Clip On Cable Markers, Transparent, 2.8 → 4.4mm Cable
- Phoenix Contact PATG Slide On Cable Markers, Transparent, 2 → 4mm Cable
- Phoenix Contact 5 (15X5)R C1 WH/BK, MM-WMT 3 Slide On Cable...
- Phoenix Contact UCT-WMC0 Clip On Cable Markers, White, 2.9 → 3.5mm Cable
- Phoenix Contact PATG Slide On Cable Markers, Transparent, 1.5 → 2.5mm Cable
- Phoenix Contact PATG Slide On Cable Markers, Transparent, 4 → 7mm Cable