HellermannTyton Cable Markers, Black on Yellow, Pre-printed "S", 6.3 mm Cable, 1.8 mm Cable, 531-07953 HODS85 S-PVC-YE
- RS Stock No.:
- 187-4822
- Mfr. Part No.:
- 531-07953 HODS85 S-PVC-YE
- Brand:
- HellermannTyton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-4822
- Mfr. Part No.:
- 531-07953 HODS85 S-PVC-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Markers | |
| Colour | Black on Yellow | |
| Legend | S | |
| Maximum Cable Diameter | 6.3 mm | |
| Minimum Cable Diameter | 1.8 mm | |
| Fire Behaviour | Self-Extinguishing | |
| Length | 4.5 mm | |
| Material | PVC | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -65 °C | |
| Printable | No | |
| Width | 11.5 mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Markers | ||
Colour Black on Yellow | ||
Legend S | ||
Maximum Cable Diameter 6.3 mm | ||
Minimum Cable Diameter 1.8 mm | ||
Fire Behaviour Self-Extinguishing | ||
Length 4.5 mm | ||
Material PVC | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -65 °C | ||
Printable No | ||
Width 11.5 mm | ||
HellermannTyton Cable Markers, PVC, Yellow - 531-07953 HODS85 S-PVC-YE
This HellermannTyton cable markers are essential for identifying cables in automation, electronics, electrical, and mechanical industries where precision is key. The durable PVC markers are designed for high-traffic areas, ensuring long-lasting visibility for cable management needs.
Features & Benefits
• Slide-on design for easy installation on cables
• Self-extinguishing PVC material for safety and durability
• Black on yellow colour for high-contrast visibility
Applications
• Ideal for identifying cables in automation systems
• Perfect for labelling electrical cables in control panels
• Used for marking cables in high-traffic industrial environments
Can it withstand extreme temperatures?
Yes, the HellermannTyton cable markers are temperature resistant from -65°C to +105°C.
Will the markers fade in high-traffic areas?
No, the durable PVC material ensures long-lasting visibility even in high-traffic environments.
Is it easy to install these markers on cables?
Yes, the slide on design makes installation quick and simple.
Can these markers be used for different cable diametres?
Yes, the markers are suitable for cables ranging from 1.8mm to 6.3mm.
Will the black on yellow colour combination provide clear identification?
Yes, the high-contrast colour combination ensures easy cable identification.
Related links
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "S" 1.8 mm Cable, 531-07879
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "R" 1.8 mm Cable, 531-07952
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "/" 1.8 mm Cable, 531-07961
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "Z" 1.8 mm Cable, 531-07960
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "Y" 1.8 mm Cable, 531-07959
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "U" 1.8 mm Cable, 531-07955
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "W" 1.8 mm Cable, 531-07957
- HellermannTyton HODS85 Slide-On Cable Marker Pre-printed "Q" 1.8 mm Cable, 531-07951
