Legrand Cable Tie Cable Markers, Black on Yellow, Pre-printed "S", 0 384 28
- RS Stock No.:
- 180-6158
- Mfr. Part No.:
- 0 384 28
- Brand:
- Legrand
Subtotal (1 box of 600 units)*
$88.83
(exc. GST)
$97.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $88.83 | $0.148 |
*price indicative
- RS Stock No.:
- 180-6158
- Mfr. Part No.:
- 0 384 28
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Affixing Method | Cable Tie | |
| Legend | S | |
| Colour | Black on Yellow | |
| Quantity | 600 | |
| Printable | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Affixing Method Cable Tie | ||
Legend S | ||
Colour Black on Yellow | ||
Quantity 600 | ||
Printable No | ||
- COO (Country of Origin):
- FR
Markers
Price per marker
Letters
Black on yellow background
Supplied by packs of 30 x 20 markers
S
Duplix™ marking system - for cables
Opened or closed marking system, with markers or labels
Price per marker
Letters
Black on yellow background
Supplied by packs of 30 x 20 markers
S
Duplix™ marking system - for cables
Opened or closed marking system, with markers or labels
Related links
- Legrand Cable Tie Cable Markers Pre-printed "E", 0 384 14
- Legrand Cable Tie Cable Markers Pre-printed "F", 0 384 15
- Legrand Cable Tie Cable Markers Pre-printed "W", 0 384 32
- Legrand Slide On Cable Markers Pre-printed "S", 0 378 44
- Legrand Cable Tie Cable Marker 11 → 102mm Cable 0 385 09
- HellermannTyton Arrowtag Cable Tie Cable Markers Pre-printed "-0" 151-41119
- HellermannTyton Arrowtag Cable Tie Cable Markers Pre-printed "-0" for Cables &
- HellermannTyton IT Cable Tie Cable Markers Pre-printed "-0", 151-42119 IT1-PA66-NA
