SES Sterling Slide-On Cable Marker, 07380032001
- RS Stock No.:
- 170-2959
- Mfr. Part No.:
- 07380032001
- Brand:
- SES Sterling
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.99
(exc. GST)
$14.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $12.99 |
| 15 - 49 | $12.55 |
| 50 + | $12.09 |
*price indicative
- RS Stock No.:
- 170-2959
- Mfr. Part No.:
- 07380032001
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Printable | No | |
| Material | Polyethylene Terephthalate | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Printable No | ||
Material Polyethylene Terephthalate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Flexipart-ABSA marking labels
This quick marking system contains pre-cut strips of card.
These strips have two holes to pass through the wire to be marked.
A black ink pen is available separately for label marking.
Related links
- SES Sterling Slide-On Cable Marker, 07380030001
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093A
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093K
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 036801000935
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093L
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093J
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093F
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 9 mm Cable, 03680100093-
