Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "V", 5 mm Cable Yellow, 2.5 mm Cable, 0252611681

N

This image is representative of the product range

Subtotal (1 box of 200 units)*

$21.22

(exc. GST)

$23.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$21.22$0.106

*price indicative

RS Stock No.:
845-653
Mfr. Part No.:
0252611681
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Fixing Method

Clip-On

Product Type

Clip On Cable Marker

Marker Type

Pre-Printed

Legend

V

Series

CLI C

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5mm

Legend Colour

Black

Length

5mm

Width

4.2mm

Printable

No

Material

PVC

Minimum Operating Temperature

-30°C

Marker Colour

Yellow

Maximum Operating Temperature

80°C

Fire Behaviour

V-0 Flammability (UL94)

Standards/Approvals

RoHS

Resistance Features

Flexible

COO (Country of Origin):
SE
The Weidmuller cable marker is designed for effective labelling of unconnected conductors, accommodating various cross-sections from 0.5 mm² up to 70 mm², ensuring clarity and utilitarian functionality.

Closed markers ensure reliable mounting on disconnected cables

Flexible bellow profile allows a wide application range

Fast and simple installation requires minimal effort

Accessories are available to facilitate ease of labelling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy