HellermannTyton Ovalgrip Slide-On Cable Marker, Black, Pre-printed "2", 6 mm Cable Yellow, 2.5 mm Cable, 901-10480

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

$31.72

(exc. GST)

$34.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 56 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$31.72$0.063
15 - 49$31.31$0.063
50 +$30.73$0.061

*price indicative

RS Stock No.:
836-859
Mfr. Part No.:
901-10480
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Fixing Method

Slide-On

Legend

2

Series

Ovalgrip

Maximum Cable Diameter

6mm

Minimum Cable Diameter

2.5mm

Legend Colour

Black

Length

4.5mm

Width

4mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

Yellow

Maximum Operating Temperature

105°C

Standards/Approvals

No

Resistance Features

Flame Resistant

COO (Country of Origin):
GB

Ovalgrip PVC Cable Markers


Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.

Features and benefits

• Oval shaped, allowing one size to fit a range of cable diameter

• Ideal for use in maintenance and repair, and fixed with cable ties

• Can be applied directly to wire and cable before termination

• Straight cut for easy alignment

• Characters available are 0-9, A-Z, and standard electrical symbols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy