HellermannTyton Ovalgrip Slide-On Cable Marker, Black, Pre-printed "A", 6 mm Cable Yellow, 2.5 mm Cable, 901-10452
- RS Stock No.:
- 836-578
- Mfr. Part No.:
- 901-10452
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $4.50
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$25.74
(exc. GST)
$28.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $25.74 | $0.051 | - |
| 15 - 49 | $25.44 | $0.051 | $4.50 |
| 50 + | $24.97 | $0.05 | $38.50 |
*price indicative
- RS Stock No.:
- 836-578
- Mfr. Part No.:
- 901-10452
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | A | |
| Series | Ovalgrip | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 2.5mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Width | 4mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Resistance Features | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend A | ||
Series Ovalgrip | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 2.5mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Width 4mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Resistance Features Flame Resistant | ||
- COO (Country of Origin):
- GB
Ovalgrip PVC Cable Markers
Black on yellow Ovalgrip PVC cable markers that can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.
Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Ideal for use in maintenance and repair, and fixed with cable ties
• Can be applied directly to wire and cable before termination
• Straight cut for easy alignment
• Characters available are 0-9, A-Z, and standard electrical symbols
Related links
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "0" 2.5 mm Cable, 901-10171
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "4" 2.5 mm Cable, 901-10175
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "W" 2.5 mm Cable, 901-10204
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "5" 2.5 mm Cable, 901-10176
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "Z" 2.5 mm Cable, 901-10477
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "L" 2.5 mm Cable, 901-10463
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "0" 2.5 mm Cable, 901-10478
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "Q" 2.5 mm Cable, 901-10468
