TE Connectivity K-Type Tie Cable Marker, Black, 3.2 mm Cable, 1.5 mm Cable, EC4942-000

Subtotal (1 box of 2000 units)*

$616.23

(exc. GST)

$677.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$616.23$0.308

*price indicative

RS Stock No.:
787-467
Mfr. Part No.:
EC4942-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Fixing Method

Tie

Series

K-Type

Maximum Cable Diameter

3.2mm

Minimum Cable Diameter

1.5mm

Legend Colour

Black

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB
The TE Connectivity K-Type Tie-On Markers, is designed for efficient identification of cables in various applications. These markers ensure clear visibility and reliable labelling during installation and maintenance tasks.

Compliance with EU RoHS and ELV directives ensures responsible material use

Contains no substances exceeding defined thresholds for hazardous materials

Halogen content exceeds low halogen standards, ensuring safer installations

Suitable for a wide range of cable types, enhancing versatility

Supports compliance documentation access through TE.com for transparency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy