TE Connectivity Z-Type Push-On Cable Marker, Black, 4.7 mm Cable White, 2.9 mm Cable, EC0588-000
- RS Stock No.:
- 785-356
- Mfr. Part No.:
- EC0588-000
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 11000 units)*
$422.02
(exc. GST)
$464.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $422.02 | $0.038 |
*price indicative
- RS Stock No.:
- 785-356
- Mfr. Part No.:
- EC0588-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Push-On | |
| Series | Z-Type | |
| Maximum Cable Diameter | 4.7mm | |
| Minimum Cable Diameter | 2.9mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -45°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS Compliant | |
| Resistance Features | Fluid Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Push-On | ||
Series Z-Type | ||
Maximum Cable Diameter 4.7mm | ||
Minimum Cable Diameter 2.9mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -45°C | ||
Marker Colour White | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS Compliant | ||
Resistance Features Fluid Resistant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity identification solution provides pre-printed markers is designed for efficient wire and cable labelling. These markers are constructed from self-extinguishing PVC, ensuring durability and ease of use across a variety of applications.
Markers are designed for wire diameters from 2.8 mm to 4.5 mm
Includes coloured options with black legends for clear visibility
Self-extinguishing materials meet industrial safety standards
Quick installation with no additional hardware or software required
Related links
- TE Connectivity Z-Type Push-On Cable Marker 4.7 mm Cable White EC0586-000
- TE Connectivity Z-Type Push-On Cable Marker 4.7 mm Cable White EC0582-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "N" 2.9 mm Cable, EC0605-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "X" 2.9 mm Cable, EC0615-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "8" 2.9 mm Cable, EC0581-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "7" 2.9 mm Cable, EC0580-000
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "6" 2.9 mm Cable, EC0579-000
- TE Connectivity Z-Type Push-On Cable Marker 4.7 mm Cable Black EC0571-000
