TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, 19 mm Cable Grey, 15 mm Cable, 8-1768047-0
- RS Stock No.:
- 680-954
- Mfr. Part No.:
- 8-1768047-0
- Brand:
- TE Connectivity
N
Subtotal (1 pack of 40 units)*
$654.60
(exc. GST)
$720.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $654.60 | $16.365 |
*price indicative
- RS Stock No.:
- 680-954
- Mfr. Part No.:
- 8-1768047-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 15mm | |
| Maximum Cable Diameter | 19mm | |
| Legend Colour | Black | |
| Length | 8mm | |
| Width | 3.9 mm | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Grey | |
| Standards/Approvals | RoHS Compliant | |
| Fire Behaviour | Low Halogen | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 15mm | ||
Maximum Cable Diameter 19mm | ||
Legend Colour Black | ||
Length 8mm | ||
Width 3.9 mm | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Grey | ||
Standards/Approvals RoHS Compliant | ||
Fire Behaviour Low Halogen | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Gray Pre-Printed Snap-On Marker designed for use with Agastat 7000 systems, offering a reliable and efficient solution for wire and cable identification. Featuring a Snap-On design for quick, tool-free installation, it ensures secure attachment and clear labeling in demanding industrial and electrical environments.
Size STD 24 for compatibility with standard wire and cable diameters in that range
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Minus" 15 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 15 mm Cable, 9-1768047-9
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 15 mm Cable, 918298-000
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "L" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "K" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "8" 5.8 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "J" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "A" 2.3 mm Cable, 8-1768042-3
